SN74CBT3125CRGYR | |
---|---|
DigiKey Part Number | 296-19192-2-ND - Tape & Reel (TR) 296-19192-1-ND - Cut Tape (CT) 296-19192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125CRGYR |
Description | IC BUS SWITCH 1 X 1:1 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125CRGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.60700 | ¥56.07 |
25 | ¥5.27080 | ¥131.77 |
100 | ¥4.30030 | ¥430.03 |
250 | ¥3.99456 | ¥998.64 |
500 | ¥3.39968 | ¥1,699.84 |
1,000 | ¥2.71974 | ¥2,719.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46477 | ¥7,394.31 |
6,000 | ¥2.29478 | ¥13,768.68 |
15,000 | ¥2.20979 | ¥33,146.85 |
30,000 | ¥2.12480 | ¥63,744.00 |