SN74CBT3125CDR | |
---|---|
DigiKey Part Number | 296-19190-2-ND - Tape & Reel (TR) 296-19190-1-ND - Cut Tape (CT) 296-19190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT3125CDR |
Description | IC BUS SWITCH 1 X 1:1 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3125CDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.86800 | ¥48.68 |
25 | ¥4.57440 | ¥114.36 |
100 | ¥3.73380 | ¥373.38 |
250 | ¥3.46848 | ¥867.12 |
500 | ¥2.95192 | ¥1,475.96 |
1,000 | ¥2.36155 | ¥2,361.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82668 | ¥4,566.70 |