SN74CBT16214CDLR | |
---|---|
DigiKey Part Number | 296-19174-2-ND - Tape & Reel (TR) 296-19174-1-ND - Cut Tape (CT) 296-19174-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16214CDLR |
Description | IC MUX/DEMUX 12 X 1:3 56SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:3 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16214CDLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥17.11200 | ¥171.12 |
25 | ¥16.14120 | ¥403.53 |
100 | ¥13.75260 | ¥1,375.26 |
250 | ¥12.91312 | ¥3,228.28 |
500 | ¥11.29896 | ¥5,649.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.99078 | ¥7,990.78 |