SN74CBT16214CDL | |
---|---|
DigiKey Part Number | 296-33859-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT16214CDL |
Description | IC MUX/DEMUX 12 X 1:3 56SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 12 x 1:3 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16214CDL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 12 x 1:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
580 | ¥13.26731 | ¥7,695.04 |