SN74CBT16210DGVR | |
---|---|
DigiKey Part Number | 296-6387-2-ND - Tape & Reel (TR) 296-6387-1-ND - Cut Tape (CT) 296-6387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBT16210DGVR |
Description | IC BUS SWITCH 10 X 1:1 48TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT16210DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.11400 | ¥151.14 |
25 | ¥14.26200 | ¥356.55 |
100 | ¥12.15130 | ¥1,215.13 |
250 | ¥11.40964 | ¥2,852.41 |
500 | ¥9.98346 | ¥4,991.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥7.70154 | ¥15,403.08 |
6,000 | ¥7.41627 | ¥44,497.62 |
10,000 | ¥7.13104 | ¥71,310.40 |