SN74BCT8244ADW | |
---|---|
DigiKey Part Number | 296-47718-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT8244ADW |
Description | IC SCAN TEST DEVICE BUFF 24-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Scan Test Device with Buffers IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT8244ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Scan Test Device with Buffers | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 8 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.30000 | ¥74.30 |
10 | ¥68.26200 | ¥682.62 |
25 | ¥65.43280 | ¥1,635.82 |
100 | ¥62.26860 | ¥6,226.86 |