SN74AVC4T245DR | |
---|---|
DigiKey Part Number | 296-17930-2-ND - Tape & Reel (TR) 296-17930-1-ND - Cut Tape (CT) 296-17930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245DR |
Description | IC TRANSLATION TXRX 3.6V 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.70560 | ¥217.64 |
100 | ¥7.15160 | ¥715.16 |
250 | ¥6.68540 | ¥1,671.35 |
500 | ¥5.90794 | ¥2,953.97 |
1,000 | ¥4.66415 | ¥4,664.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.35323 | ¥10,883.08 |
5,000 | ¥4.13559 | ¥20,677.95 |
12,500 | ¥3.98011 | ¥49,751.38 |