SN74AUP3G07DQER | |
---|---|
DigiKey Part Number | 296-25623-2-ND - Tape & Reel (TR) 296-25623-1-ND - Cut Tape (CT) 296-25623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G07DQER |
Description | IC BUF NON-INVERT 3.6V 8X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G07DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.89000 | ¥28.90 |
25 | ¥2.69920 | ¥67.48 |
100 | ¥2.15920 | ¥215.92 |
250 | ¥2.00484 | ¥501.21 |
500 | ¥1.69648 | ¥848.24 |
1,000 | ¥1.31094 | ¥1,310.94 |
2,500 | ¥1.19528 | ¥2,988.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.11816 | ¥5,590.80 |
10,000 | ¥1.04105 | ¥10,410.50 |
25,000 | ¥0.98707 | ¥24,676.75 |
50,000 | ¥0.96393 | ¥48,196.50 |