SN74AUP2G80YFPR | |
---|---|
DigiKey Part Number | 296-SN74AUP2G80YFPRTR-ND - Tape & Reel (TR) 296-25875-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G80YFPR |
Description | IC FF D-TYPE DUAL 1BIT 8DSBGA |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G80YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 257 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.76700 | ¥67.67 |
25 | ¥6.42000 | ¥160.50 |
100 | ¥5.27250 | ¥527.25 |
250 | ¥4.92900 | ¥1,232.25 |
500 | ¥4.35586 | ¥2,177.93 |
1,000 | ¥3.43874 | ¥3,438.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.20952 | ¥9,628.56 |
6,000 | ¥3.04906 | ¥18,294.36 |
15,000 | ¥2.93443 | ¥44,016.45 |