SN74AUP2G126RSER | |
---|---|
DigiKey Part Number | 296-27495-2-ND - Tape & Reel (TR) 296-27495-1-ND - Cut Tape (CT) 296-27495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G126RSER |
Description | IC BUFFER NON-INVERT 3.6V 8UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G126RSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.05100 | ¥60.51 |
25 | ¥5.68120 | ¥142.03 |
100 | ¥4.63610 | ¥463.61 |
250 | ¥4.30652 | ¥1,076.63 |
500 | ¥3.66502 | ¥1,832.51 |
1,000 | ¥2.93205 | ¥2,932.05 |
2,500 | ¥2.65715 | ¥6,642.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.47389 | ¥12,369.45 |
10,000 | ¥2.38226 | ¥23,822.60 |
25,000 | ¥2.29064 | ¥57,266.00 |