SN74AUP1G34DBVR | |
---|---|
DigiKey Part Number | 296-19080-2-ND - Tape & Reel (TR) 296-19080-1-ND - Cut Tape (CT) 296-19080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34DBVR |
Description | IC BUF NON-INVERT 3.6V SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.08600 | ¥30.86 |
25 | ¥2.78480 | ¥69.62 |
100 | ¥1.92470 | ¥192.47 |
250 | ¥1.62100 | ¥405.25 |
500 | ¥1.31718 | ¥658.59 |
1,000 | ¥1.01317 | ¥1,013.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91187 | ¥2,735.61 |
6,000 | ¥0.86120 | ¥5,167.20 |
15,000 | ¥0.78521 | ¥11,778.15 |
30,000 | ¥0.73455 | ¥22,036.50 |
75,000 | ¥0.65856 | ¥49,392.00 |