SN74AUP1G17YZPR | |
---|---|
DigiKey Part Number | 296-SN74AUP1G17YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G17YZPRCT-ND - Cut Tape (CT) 296-SN74AUP1G17YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17YZPR |
Description | IC BUF NON-INVERT 3.6V 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.50600 | ¥45.06 |
25 | ¥4.23360 | ¥105.84 |
100 | ¥3.45400 | ¥345.40 |
250 | ¥3.20836 | ¥802.09 |
500 | ¥2.73042 | ¥1,365.21 |
1,000 | ¥2.18430 | ¥2,184.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97956 | ¥5,938.68 |
6,000 | ¥1.84304 | ¥11,058.24 |
15,000 | ¥1.77477 | ¥26,621.55 |
30,000 | ¥1.70651 | ¥51,195.30 |