SN74AUP1G14DPWR | |
---|---|
DigiKey Part Number | 296-47546-2-ND - Tape & Reel (TR) 296-47546-1-ND - Cut Tape (CT) 296-47546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G14DPWR |
Description | IC INVERT SCHMITT 1CH 1IN 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G14DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.8V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.80500 | ¥28.05 |
25 | ¥2.57080 | ¥64.27 |
100 | ¥1.91190 | ¥191.19 |
250 | ¥1.73288 | ¥433.22 |
500 | ¥1.43432 | ¥717.16 |
1,000 | ¥1.07566 | ¥1,075.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98606 | ¥2,958.18 |
6,000 | ¥0.92628 | ¥5,557.68 |
15,000 | ¥0.86652 | ¥12,997.80 |
30,000 | ¥0.79481 | ¥23,844.30 |
75,000 | ¥0.76493 | ¥57,369.75 |