SN74AUC2G125DCUR | |
---|---|
DigiKey Part Number | 296-17925-2-ND - Tape & Reel (TR) 296-17925-1-ND - Cut Tape (CT) 296-17925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G125DCUR |
Description | IC BUFFER NON-INVERT 2.7V 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G125DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.73500 | ¥47.35 |
25 | ¥4.41720 | ¥110.43 |
100 | ¥3.53400 | ¥353.40 |
250 | ¥3.28180 | ¥820.45 |
500 | ¥2.77684 | ¥1,388.42 |
1,000 | ¥2.14571 | ¥2,145.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.56210 | ¥4,686.30 |