SN74AUC1G08YZPR | |
---|---|
DigiKey Part Number | 296-15099-2-ND - Tape & Reel (TR) 296-15099-1-ND - Cut Tape (CT) 296-15099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G08YZPR |
Description | IC GATE AND 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G08YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.99000 | ¥49.90 |
25 | ¥4.68560 | ¥117.14 |
100 | ¥3.82280 | ¥382.28 |
250 | ¥3.55096 | ¥887.74 |
500 | ¥3.02222 | ¥1,511.11 |
1,000 | ¥2.41781 | ¥2,417.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87018 | ¥5,610.54 |