SN74AS756DW | |
---|---|
DigiKey Part Number | 296-33816-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS756DW |
Description | IC BUFFER INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS756DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.66000 | ¥71.66 |
10 | ¥64.73400 | ¥647.34 |
25 | ¥61.72640 | ¥1,543.16 |
100 | ¥53.59690 | ¥5,359.69 |
250 | ¥51.18796 | ¥12,796.99 |
500 | ¥46.67128 | ¥23,335.64 |
1,000 | ¥40.64920 | ¥40,649.20 |