SN74ALVCHR16601LR | |
---|---|
DigiKey Part Number | 296-SN74ALVCHR16601LRTR-ND - Tape & Reel (TR) 296-SN74ALVCHR16601LRCT-ND - Cut Tape (CT) 296-SN74ALVCHR16601LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR16601LR |
Description | IC UNIV BUS TXRX 18BIT 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCHR16601LR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.96747 | ¥13,967.47 |
2,000 | ¥13.26908 | ¥26,538.16 |
5,000 | ¥12.77024 | ¥63,851.20 |