SN74ALVCH16601DL | |
---|---|
DigiKey Part Number | 296-5240-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16601DL |
Description | IC UNIV BUS TXRX 18BIT 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16601DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
20 | ¥21.45700 | ¥429.14 |
40 | ¥20.28400 | ¥811.36 |
100 | ¥17.58050 | ¥1,758.05 |
260 | ¥16.67873 | ¥4,336.47 |
500 | ¥14.96588 | ¥7,482.94 |
1,000 | ¥12.62176 | ¥12,621.76 |
2,500 | ¥11.99066 | ¥29,976.65 |
5,000 | ¥11.53989 | ¥57,699.45 |