SN74ALVCH162601DL | |
---|---|
DigiKey Part Number | 296-5195-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162601DL |
Description | IC UNIV BUS TXRX 18BIT 56SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162601DL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA; 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
20 | ¥15.11500 | ¥302.30 |
40 | ¥14.26075 | ¥570.43 |
100 | ¥12.14910 | ¥1,214.91 |
260 | ¥11.40765 | ¥2,965.99 |
500 | ¥10.04198 | ¥5,020.99 |