SN74ALVC245NSR | |
---|---|
DigiKey Part Number | 296-31759-2-ND - Tape & Reel (TR) 296-31759-1-ND - Cut Tape (CT) 296-31759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC245NSR |
Description | IC TXRX NON-INVERT 3.6V 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC245NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.69000 | ¥66.90 |
25 | ¥6.28080 | ¥157.02 |
100 | ¥5.12710 | ¥512.71 |
250 | ¥4.76204 | ¥1,190.51 |
500 | ¥4.05270 | ¥2,026.35 |
1,000 | ¥3.24219 | ¥3,242.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.93819 | ¥5,876.38 |
6,000 | ¥2.73558 | ¥16,413.48 |
10,000 | ¥2.63426 | ¥26,342.60 |