SN74ALVC245DWE4 | |
---|---|
DigiKey Part Number | 2156-SN74ALVC245DWE4-TI-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC245DWE4 |
Description | IC BUS TRANSCEIVER DUAL 20SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC245DWE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |