SN74ALVC244PW | |
---|---|
DigiKey Part Number | 296-26436-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALVC244PW |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC244PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.07200 | ¥90.72 |
70 | ¥8.61329 | ¥602.93 |
140 | ¥7.07571 | ¥990.60 |
280 | ¥6.61418 | ¥1,851.97 |
560 | ¥5.84495 | ¥3,273.17 |
1,050 | ¥4.61446 | ¥4,845.18 |
2,520 | ¥4.30683 | ¥10,853.21 |
5,040 | ¥4.09148 | ¥20,621.06 |