SN74ALVC162836DGVR | |
---|---|
DigiKey Part Number | 296-5129-2-ND - Tape & Reel (TR) 296-5129-1-ND - Cut Tape (CT) 296-5129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC162836DGVR |
Description | IC UNIV BUS DVR 20BIT 56TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 20-Bit 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC162836DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 20-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 56-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥24.06021 | ¥48,120.42 |