SN74ALVC08IDREP | |
---|---|
DigiKey Part Number | 296-20770-2-ND - Tape & Reel (TR) 296-20770-1-ND - Cut Tape (CT) 296-20770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC08IDREP |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC08IDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.73000 | ¥157.30 |
25 | ¥14.84320 | ¥371.08 |
100 | ¥12.64560 | ¥1,264.56 |
250 | ¥11.87400 | ¥2,968.50 |
500 | ¥10.38968 | ¥5,194.84 |
1,000 | ¥8.60864 | ¥8,608.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.01494 | ¥20,037.35 |
5,000 | ¥7.71810 | ¥38,590.50 |