SN74ALS244CDBR | |
---|---|
DigiKey Part Number | 296-5046-2-ND - Tape & Reel (TR) 296-5046-1-ND - Cut Tape (CT) 296-5046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS244CDBR |
Description | IC BUF NON-INVERT 5.5V 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS244CDBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥11.07500 | ¥110.75 |
25 | ¥10.44960 | ¥261.24 |
100 | ¥8.90190 | ¥890.19 |
250 | ¥8.35824 | ¥2,089.56 |
500 | ¥7.31346 | ¥3,656.73 |
1,000 | ¥6.05974 | ¥6,059.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.64182 | ¥11,283.64 |
6,000 | ¥5.43285 | ¥32,597.10 |
10,000 | ¥5.22390 | ¥52,239.00 |