SN74AHCT367DGVR | |
---|---|
DigiKey Part Number | 296-4734-2-ND - Tape & Reel (TR) 296-4734-1-ND - Cut Tape (CT) 296-4734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT367DGVR |
Description | IC BUF NON-INVERT 5.5V 16TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT367DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.99200 | ¥99.80 |
100 | ¥3.25850 | ¥325.85 |
250 | ¥3.02676 | ¥756.69 |
500 | ¥2.57586 | ¥1,287.93 |
1,000 | ¥2.06069 | ¥2,060.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.59398 | ¥3,187.96 |