SN74AHCT273DWR | |
---|---|
DigiKey Part Number | 296-41403-2-ND - Tape & Reel (TR) 296-41403-1-ND - Cut Tape (CT) 296-41403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT273DWR |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT273DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 75 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.26800 | ¥42.68 |
25 | ¥3.98200 | ¥99.55 |
100 | ¥3.18460 | ¥318.46 |
250 | ¥2.95708 | ¥739.27 |
500 | ¥2.50208 | ¥1,251.04 |
1,000 | ¥1.93343 | ¥1,933.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.76286 | ¥3,525.72 |
6,000 | ¥1.64914 | ¥9,894.84 |
10,000 | ¥1.53540 | ¥15,354.00 |
50,000 | ¥1.42167 | ¥71,083.50 |