SN74AHCT244DBR | |
---|---|
DigiKey Part Number | 296-4720-2-ND - Tape & Reel (TR) 296-4720-1-ND - Cut Tape (CT) 296-4720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244DBR |
Description | IC BUF NON-INVERT 5.5V 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.87600 | ¥38.76 |
25 | ¥3.61800 | ¥90.45 |
100 | ¥2.89540 | ¥289.54 |
250 | ¥2.68832 | ¥672.08 |
500 | ¥2.27482 | ¥1,137.41 |
1,000 | ¥1.75780 | ¥1,757.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.60271 | ¥3,205.42 |
6,000 | ¥1.49929 | ¥8,995.74 |
10,000 | ¥1.39589 | ¥13,958.90 |
50,000 | ¥1.29249 | ¥64,624.50 |