SN74AHCT1G02DCKT | |
---|---|
DigiKey Part Number | 296-32240-2-ND - Tape & Reel (TR) 296-32240-1-ND - Cut Tape (CT) 296-32240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G02DCKT |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G02DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.82000 | ¥7.82 |
10 | ¥7.01400 | ¥70.14 |
25 | ¥6.65800 | ¥166.45 |
100 | ¥5.47050 | ¥547.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.11364 | ¥1,278.41 |
500 | ¥4.51890 | ¥2,259.45 |
1,250 | ¥3.56758 | ¥4,459.48 |
2,500 | ¥3.32976 | ¥8,324.40 |
6,250 | ¥3.16325 | ¥19,770.31 |
12,500 | ¥3.04433 | ¥38,054.12 |
25,000 | ¥2.94920 | ¥73,730.00 |