SN74AHCT14DGVR | |
---|---|
DigiKey Part Number | 296-4673-2-ND - Tape & Reel (TR) 296-4673-1-ND - Cut Tape (CT) 296-4673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14DGVR |
Description | IC INVERTER 6CH 1-INP 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TVSOP | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.49900 | ¥24.99 |
25 | ¥2.28840 | ¥57.21 |
100 | ¥1.70360 | ¥170.36 |
250 | ¥1.54384 | ¥385.96 |
500 | ¥1.27756 | ¥638.78 |
1,000 | ¥0.95826 | ¥958.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.87839 | ¥1,756.78 |
6,000 | ¥0.82514 | ¥4,950.84 |
10,000 | ¥0.77190 | ¥7,719.00 |
50,000 | ¥0.68140 | ¥34,070.00 |
100,000 | ¥0.66543 | ¥66,543.00 |