SN74AHCT14-W | |
---|---|
DigiKey Part Number | SN74AHCT14-W-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14-W |
Description | IC INVERTER 6CH 1-INP WAFERSALE |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Wafersale |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8.1ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | Wafersale | |
Package / Case | Die | |
Base Product Number |