SN74AHCT126QDRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHCT126QDRQ1TR-ND - Tape & Reel (TR) 296-17134-1-ND - Cut Tape (CT) 296-17134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126QDRQ1 |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.48900 | ¥44.89 |
25 | ¥4.18920 | ¥104.73 |
100 | ¥3.35200 | ¥335.20 |
250 | ¥3.11280 | ¥778.20 |
500 | ¥2.63384 | ¥1,316.92 |
1,000 | ¥2.03519 | ¥2,035.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.65026 | ¥4,125.65 |
5,000 | ¥1.54380 | ¥7,719.00 |
12,500 | ¥1.43733 | ¥17,966.62 |
25,000 | ¥1.36281 | ¥34,070.25 |
62,500 | ¥1.33087 | ¥83,179.38 |