SN74AHCT125DBR | |
---|---|
DigiKey Part Number | 296-4653-2-ND - Tape & Reel (TR) 296-4653-1-ND - Cut Tape (CT) 296-4653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125DBR |
Description | IC BUF NON-INVERT 5.5V 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125DBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.51100 | ¥35.11 |
25 | ¥3.27480 | ¥81.87 |
100 | ¥2.62090 | ¥262.09 |
250 | ¥2.43340 | ¥608.35 |
500 | ¥2.05900 | ¥1,029.50 |
1,000 | ¥1.59100 | ¥1,591.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.14754 | ¥2,295.08 |
6,000 | ¥1.07800 | ¥6,468.00 |
10,000 | ¥1.00845 | ¥10,084.50 |
50,000 | ¥0.89022 | ¥44,511.00 |