SN74AHCT123APWR | |
---|---|
DigiKey Part Number | 296-4651-2-ND - Tape & Reel (TR) 296-4651-1-ND - Cut Tape (CT) 296-4651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT123APWR |
Description | IC MULTIVIBRATOR 5.3NS 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 5.3 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT123APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 5.3 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.79500 | ¥47.95 |
25 | ¥4.47840 | ¥111.96 |
100 | ¥3.58240 | ¥358.24 |
250 | ¥3.32636 | ¥831.59 |
500 | ¥2.81458 | ¥1,407.29 |
1,000 | ¥2.17487 | ¥2,174.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98300 | ¥3,966.00 |
6,000 | ¥1.85505 | ¥11,130.30 |
10,000 | ¥1.72712 | ¥17,271.20 |
50,000 | ¥1.59918 | ¥79,959.00 |