SN74AHCT08QDRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHCT08QDRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT08QDRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT08QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08QDRQ1 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.32700 | ¥43.27 |
25 | ¥4.03920 | ¥100.98 |
100 | ¥3.23060 | ¥323.06 |
250 | ¥2.99988 | ¥749.97 |
500 | ¥2.53848 | ¥1,269.24 |
1,000 | ¥1.96149 | ¥1,961.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.78842 | ¥4,471.05 |
5,000 | ¥1.67304 | ¥8,365.20 |
12,500 | ¥1.55766 | ¥19,470.75 |
25,000 | ¥1.47689 | ¥36,922.25 |