SN74AHCT04NSR | |
---|---|
DigiKey Part Number | 296-13139-2-ND - Tape & Reel (TR) 296-13139-1-ND - Cut Tape (CT) 296-13139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT04NSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT04NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.40400 | ¥64.04 |
25 | ¥6.01600 | ¥150.40 |
100 | ¥4.90860 | ¥490.86 |
250 | ¥4.55972 | ¥1,139.93 |
500 | ¥3.88062 | ¥1,940.31 |
1,000 | ¥3.10446 | ¥3,104.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.81346 | ¥5,626.92 |
6,000 | ¥2.61941 | ¥15,716.46 |
10,000 | ¥2.52240 | ¥25,224.00 |