SN74AHCT04NSR

DigiKey Part Number
296-13139-2-ND - Tape & Reel (TR)
296-13139-1-ND - Cut Tape (CT)
296-13139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT04NSR
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT04NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.40400¥64.04
25¥6.01600¥150.40
100¥4.90860¥490.86
250¥4.55972¥1,139.93
500¥3.88062¥1,940.31
1,000¥3.10446¥3,104.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.81346¥5,626.92
6,000¥2.61941¥15,716.46
10,000¥2.52240¥25,224.00
Manufacturers Standard Package