SN74AHC74QDRG4Q1 | |
---|---|
DigiKey Part Number | 296-23887-2-ND - Tape & Reel (TR) 296-23887-1-ND - Cut Tape (CT) 296-23887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74QDRG4Q1 |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74QDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.76200 | ¥47.62 |
25 | ¥4.47280 | ¥111.82 |
100 | ¥3.65010 | ¥365.01 |
250 | ¥3.39064 | ¥847.66 |
500 | ¥2.88558 | ¥1,442.79 |
1,000 | ¥2.30843 | ¥2,308.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.79933 | ¥4,498.32 |
5,000 | ¥1.68326 | ¥8,416.30 |
12,500 | ¥1.56717 | ¥19,589.62 |
25,000 | ¥1.48591 | ¥37,147.75 |