SN74AHC74MDREP | |
---|---|
DigiKey Part Number | 296-22273-2-ND - Tape & Reel (TR) 296-22273-1-ND - Cut Tape (CT) 296-22273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74MDREP |
Description | IC FF D-TYPE DUAL 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 9.3ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.76700 | ¥147.67 |
25 | ¥13.93160 | ¥348.29 |
100 | ¥11.86940 | ¥1,186.94 |
250 | ¥11.14476 | ¥2,786.19 |
500 | ¥9.75174 | ¥4,875.87 |
1,000 | ¥8.08007 | ¥8,080.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.89660 | ¥17,241.50 |