SN74AHC595QPWRQ1 | |
---|---|
DigiKey Part Number | 296-31744-2-ND - Tape & Reel (TR) 296-31744-1-ND - Cut Tape (CT) 296-31744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC595QPWRQ1 |
Description | IC SHIFT REGISTER SGL 8B 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC595QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
10 | ¥5.97600 | ¥59.76 |
25 | ¥5.61760 | ¥140.44 |
100 | ¥4.58390 | ¥458.39 |
250 | ¥4.25740 | ¥1,064.35 |
500 | ¥3.62338 | ¥1,811.69 |
1,000 | ¥2.89874 | ¥2,898.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.62696 | ¥5,253.92 |
6,000 | ¥2.44579 | ¥14,674.74 |
10,000 | ¥2.35520 | ¥23,552.00 |