SN74AHC273DGVR | |
---|---|
DigiKey Part Number | 296-SN74AHC273DGVRTR-ND - Tape & Reel (TR) 296-SN74AHC273DGVRCT-ND - Cut Tape (CT) 296-SN74AHC273DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC273DGVR |
Description | IC FF D-TYPE SNGL 8BIT 20TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC273DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TVSOP | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.25100 | ¥42.51 |
25 | ¥3.96840 | ¥99.21 |
100 | ¥3.17350 | ¥317.35 |
250 | ¥2.94688 | ¥736.72 |
500 | ¥2.49340 | ¥1,246.70 |
1,000 | ¥1.92672 | ¥1,926.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.75674 | ¥3,513.48 |
6,000 | ¥1.64340 | ¥9,860.40 |
10,000 | ¥1.53007 | ¥15,300.70 |
50,000 | ¥1.41673 | ¥70,836.50 |