SN74AHC1G00DCK3 | |
---|---|
DigiKey Part Number | 296-SN74AHC1G00DCK3TR-ND - Tape & Reel (TR) 296-SN74AHC1G00DCK3CT-ND - Cut Tape (CT) 296-SN74AHC1G00DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G00DCK3 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G00DCK3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.58440 | ¥64.61 |
100 | ¥1.67220 | ¥167.22 |
250 | ¥1.38468 | ¥346.17 |
500 | ¥1.10754 | ¥553.77 |
1,000 | ¥0.84919 | ¥849.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71310 | ¥2,139.30 |
6,000 | ¥0.64179 | ¥3,850.74 |
15,000 | ¥0.57048 | ¥8,557.20 |
30,000 | ¥0.53483 | ¥16,044.90 |
75,000 | ¥0.47421 | ¥35,565.75 |
150,000 | ¥0.45639 | ¥68,458.50 |