SN74AHC139PWR | |
---|---|
DigiKey Part Number | 296-4547-2-ND - Tape & Reel (TR) 296-4547-1-ND - Cut Tape (CT) 296-4547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC139PWR |
Description | IC DECODER/DEMUX 1X2:4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.55400 | ¥35.54 |
25 | ¥3.24760 | ¥81.19 |
100 | ¥2.41770 | ¥241.77 |
250 | ¥2.19128 | ¥547.82 |
500 | ¥1.81348 | ¥906.74 |
1,000 | ¥1.36002 | ¥1,360.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93514 | ¥1,870.28 |