SN74AHC138RGYR | |
---|---|
DigiKey Part Number | 296-13899-2-ND - Tape & Reel (TR) 296-13899-1-ND - Cut Tape (CT) 296-13899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC138RGYR |
Description | IC DECODER/DEMUX 1X3:8 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC138RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.47400 | ¥44.74 |
25 | ¥4.18040 | ¥104.51 |
100 | ¥3.34300 | ¥334.30 |
250 | ¥3.10460 | ¥776.15 |
500 | ¥2.62680 | ¥1,313.40 |
1,000 | ¥2.02987 | ¥2,029.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82098 | ¥2,462.94 |