SN74AHC138NSR | |
---|---|
DigiKey Part Number | 296-28937-2-ND - Tape & Reel (TR) 296-28937-1-ND - Cut Tape (CT) 296-28937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC138NSR |
Description | IC DECODER/DEMUX 1 X 3:8 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC138NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.09000 | ¥50.90 |
25 | ¥4.78120 | ¥119.53 |
100 | ¥3.90210 | ¥390.21 |
250 | ¥3.62448 | ¥906.12 |
500 | ¥3.08458 | ¥1,542.29 |
1,000 | ¥2.46770 | ¥2,467.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.23631 | ¥4,472.62 |
6,000 | ¥2.08210 | ¥12,492.60 |
10,000 | ¥2.00498 | ¥20,049.80 |