SN74AHC138DGVR | |
---|---|
DigiKey Part Number | 296-38787-2-ND - Tape & Reel (TR) 296-38787-1-ND - Cut Tape (CT) 296-38787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC138DGVR |
Description | IC DECODER/DEMUX 1X3:8 16TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC138DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
25 | ¥3.80280 | ¥95.07 |
100 | ¥3.04170 | ¥304.17 |
250 | ¥2.82416 | ¥706.04 |
500 | ¥2.38970 | ¥1,194.85 |
1,000 | ¥1.84663 | ¥1,846.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.68367 | ¥3,367.34 |
6,000 | ¥1.57505 | ¥9,450.30 |
10,000 | ¥1.46642 | ¥14,664.20 |
50,000 | ¥1.35780 | ¥67,890.00 |