SN74AHC125QPWRQ1 | |
---|---|
DigiKey Part Number | 296-17494-2-ND - Tape & Reel (TR) 296-17494-1-ND - Cut Tape (CT) 296-17494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125QPWRQ1 |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125QPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.65026 | ¥3,300.52 |
6,000 | ¥1.54381 | ¥9,262.86 |
10,000 | ¥1.43734 | ¥14,373.40 |
50,000 | ¥1.33087 | ¥66,543.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85900 | ¥38.59 |
25 | ¥3.59920 | ¥89.98 |
100 | ¥2.87920 | ¥287.92 |
250 | ¥2.67344 | ¥668.36 |
500 | ¥2.26196 | ¥1,130.98 |
1,000 | ¥1.74795 | ¥1,747.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.99600 | ¥39.96 |
25 | ¥3.72680 | ¥93.17 |
100 | ¥2.98140 | ¥298.14 |
250 | ¥2.76832 | ¥692.08 |
500 | ¥2.34226 | ¥1,171.13 |
1,000 | ¥1.80999 | ¥1,809.99 |