SN74AHC125QPWR

DigiKey Part Number
296-38217-2-ND - Tape & Reel (TR)
296-38217-1-ND - Cut Tape (CT)
296-38217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC125QPWR
Description
IC BUF NON-INVERT 5.5V 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC125QPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.80000¥7.80
10¥6.94500¥69.45
25¥6.59400¥164.85
100¥5.41600¥541.60
250¥5.06316¥1,265.79
500¥4.47434¥2,237.17
1,000¥3.53235¥3,532.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.29685¥6,593.70
6,000¥3.13201¥18,792.06
10,000¥3.01427¥30,142.70
Manufacturers Standard Package

Other Suppliers on DigiKey

29,595In Stock
Ships from Rochester Electronics, LLC