SN74AHC125DGVR | |
---|---|
DigiKey Part Number | 296-SN74AHC125DGVRTR-ND - Tape & Reel (TR) 296-SN74AHC125DGVRCT-ND - Cut Tape (CT) 296-SN74AHC125DGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC125DGVR |
Description | IC BUF NON-INVERT 5.5V 14TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC125DGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.06400 | ¥76.60 |
100 | ¥2.28090 | ¥228.09 |
250 | ¥2.06680 | ¥516.70 |
500 | ¥1.71044 | ¥855.22 |
1,000 | ¥1.28275 | ¥1,282.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86662 | ¥1,733.24 |