SN74AHC123APWRG4 | |
---|---|
DigiKey Part Number | 296-31732-2-ND - Tape & Reel (TR) 296-31732-1-ND - Cut Tape (CT) 296-31732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC123APWRG4 |
Description | IC MULTIVIBRATOR 7.5NS 16TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 7.5 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC123APWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 7.5 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.21200 | ¥42.12 |
25 | ¥3.95720 | ¥98.93 |
100 | ¥3.23060 | ¥323.06 |
250 | ¥3.00084 | ¥750.21 |
500 | ¥2.55390 | ¥1,276.95 |
1,000 | ¥2.04309 | ¥2,043.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85160 | ¥3,703.20 |
6,000 | ¥1.72388 | ¥10,343.28 |
10,000 | ¥1.66004 | ¥16,600.40 |
50,000 | ¥1.58039 | ¥79,019.50 |